Part Details for PT07SE-16-76P(SR) by Amphenol Corporation
Overview of PT07SE-16-76P(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SE-16-76P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SE-16-76P(SR)
|
Avnet Americas | Conn Miniature Cylindrical PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port - Bulk (Alt: PT07SE-16-76P(SR)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$133.7125 / $165.8035 | Buy Now |
DISTI #
PT07SE-16-76P-SR
|
Avnet Americas | Conn Miniature Cylindrical PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port - Bulk (Alt: PT07SE-16-76P-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT07SE1676PSR
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$173.2700 / $196.3900 | Order Now |
Part Details for PT07SE-16-76P(SR)
PT07SE-16-76P(SR) CAD Models
PT07SE-16-76P(SR) Part Data Attributes
|
PT07SE-16-76P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SE-16-76P(SR)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,5,1 | |
Contact Sizes | 20,12,2C | |
Coupling Type | BAYONET | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Unique Insert Number | 16-76 |