Part Details for PT07SE-16-8S by Amphenol Industrial Operations
Overview of PT07SE-16-8S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SE-16-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT07SE-16-8S-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT07SE-16-8S-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
10 In Stock |
|
$133.5770 / $156.6100 | Buy Now |
DISTI #
71289477
|
RS | Connector, RECEPT | Amphenol Industrial PT07SE-16-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.8300 | RFQ |
DISTI #
AMIPT07SE-16-8S
|
Heilind Electronics | AI-CRIMP JAM-NUT RECEPTACLE 26482-1 | Americas - 10 in Stock |
|
$51.2416 / $62.3440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.4700 / $149.9100 | Buy Now |
DISTI #
AMIPT07SE-16-8S
|
Interstate Connecting Components | AI-CRIMP JAM-NUT RECEPTACLE 26482-1 | 30 |
|
$51.2416 / $62.3440 | Buy Now |