Part Details for PT07SE-18-11P(408) by Amphenol Industrial Operations
Overview of PT07SE-18-11P(408) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for PT07SE-18-11P(408)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82J1081
|
Newark | Recept |Amphenol Industrial PT07SE-18-11P(408) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.8700 / $150.6300 | Buy Now |
DISTI #
3937-PT07SE-18-11P(408)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$129.7636 / $147.4200 | Buy Now |
DISTI #
339-PT07SE-18-11P(408)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.0400 | Buy Now |
DISTI #
74487902
|
RS | Connector, RECEPT | Amphenol Industrial PT07SE-18-11P(408) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8000 / $196.9000 | RFQ |
DISTI #
AMMPT07SE-18-11P(408)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.9500 / $161.8100 | Buy Now |
DISTI #
AMMPT07SE-18-11P(408)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |