Part Details for PT07SP-12-3S by Amphenol Corporation
Overview of PT07SP-12-3S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SP-12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SP-12-3S
|
Avnet Americas | Conn Miniature Cylindrical SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: PT07SP-12-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT07SP-12-3S
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 12 Jam Nut Recpt Socket Cont RoHS: Not Compliant | 0 |
|
$138.8300 / $162.7900 | Order Now |
Part Details for PT07SP-12-3S
PT07SP-12-3S CAD Models
PT07SP-12-3S Part Data Attributes
|
PT07SP-12-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SP-12-3S
Amphenol Corporation
3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for PT07SP-12-3S
This table gives cross-reference parts and alternative options found for PT07SP-12-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07SP-12-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00E-12-3S | MIL Series Connector | Amphenol Corporation | PT07SP-12-3S vs PT00E-12-3S |
PT02P-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3S vs PT02P-12-3S |
PT01E-12-3SY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07SP-12-3S vs PT01E-12-3SY |
PT01A-12-3SY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07SP-12-3S vs PT01A-12-3SY |
PT07P-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3S vs PT07P-12-3S |
PT02C-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3S vs PT02C-12-3S |
PT00A-12-3S | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3S vs PT00A-12-3S |
PT00P-12-3S | MIL Series Connector | Amphenol Corporation | PT07SP-12-3S vs PT00P-12-3S |
PT01P-12-3SY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07SP-12-3S vs PT01P-12-3SY |
SP02SE-12-3S | 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3S vs SP02SE-12-3S |