Part Details for PT07SP-12-3SY by Amphenol Corporation
Overview of PT07SP-12-3SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT07SP-12-3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT07SP-12-3SY
|
Avnet Americas | Conn Miniature Cylindrical SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: PT07SP-12-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT07SP-12-3SY
PT07SP-12-3SY CAD Models
PT07SP-12-3SY Part Data Attributes
|
PT07SP-12-3SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT07SP-12-3SY
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 180 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for PT07SP-12-3SY
This table gives cross-reference parts and alternative options found for PT07SP-12-3SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT07SP-12-3SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00E-12-3SY | MIL Series Connector | Amphenol Corporation | PT07SP-12-3SY vs PT00E-12-3SY |
PT00P-12-3S | MIL Series Connector | Amphenol Corporation | PT07SP-12-3SY vs PT00P-12-3S |
PT01E-12-3SY | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT07SP-12-3SY vs PT01E-12-3SY |
PT02P-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3SY vs PT02P-12-3S |
PT02C-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3SY vs PT02C-12-3S |
PT07C-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3SY vs PT07C-12-3S |
PT00E-12-3S | MIL Series Connector | Amphenol Corporation | PT07SP-12-3SY vs PT00E-12-3S |
PT02SE-12-3S | 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3SY vs PT02SE-12-3S |
PT07P-12-3S | 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT07SP-12-3SY vs PT07P-12-3S |
PT00P-12-3SY | MIL Series Connector | Amphenol Corporation | PT07SP-12-3SY vs PT00P-12-3SY |