There are no models available for this part yet.
Overview of PT0805FR-070R6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT0805FR-070R6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-PT0805FR-070R6LTR-ND
|
DigiKey | RES 0.6 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0368 | Buy Now | |
DISTI #
PT0805FR-070R6L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 0805 600mOhm 1% Paper T/R - Tape and Reel (Alt: PT0805FR-070R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now | |
DISTI #
603-PT0805FR-070R6L
|
Mouser Electronics | Current Sense Resistors - SMD 600 mOhms 125mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0200 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 600m Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0638 / $0.0778 | RFQ |