Part Details for PT0805FR-7W0R025L by YAGEO Corporation
Overview of PT0805FR-7W0R025L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT0805FR-7W0R025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-PT0805FR-7W0R025
|
Mouser Electronics | Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 350 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 / $0.6300 | Order Now |
|
Ozdisan Elektronik | RES.(2012) 0805 25m Ohms 1% 1/4W +350PPM AEC-Q200 | 0 |
|
$0.1280 / $0.1472 | RFQ |