Part Details for PT0805JR-070R13L by YAGEO Corporation
Overview of PT0805JR-070R13L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT0805JR-070R13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT0805JR-070R13L-ND
|
DigiKey | RES 0.13 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0438 | Buy Now |
DISTI #
PT0805JR-070R13L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 0805 130mOhm 5% Paper T/R - Tape and Reel (Alt: PT0805JR-070R13L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
603-PT0805JR-070R13L
|
Mouser Electronics | Current Sense Resistors - SMD 130 mOhms 125mW 5 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0380 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0251 | Buy Now |
DISTI #
PT0805JR-070R13L
|
Avnet Abacus | (Alt: PT0805JR-070R13L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 130m Ohms 5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0801 / $0.0977 | RFQ |
Part Details for PT0805JR-070R13L
PT0805JR-070R13L CAD Models
PT0805JR-070R13L Part Data Attributes
|
PT0805JR-070R13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT0805JR-070R13L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.13ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.127 V |