Part Details for PT0805JR-7W0R43L by YAGEO Corporation
Overview of PT0805JR-7W0R43L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT0805JR-7W0R43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PT0805JR-7W0R43LTR-ND
|
DigiKey | RES 0.43 OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0555 | Buy Now |
DISTI #
PT0805JR-7W0R43L
|
Avnet Americas | Resistor Current Sense Thick Film 0805 430mOhm ?5% 1/4W ?100ppm/?C Paper T/R - Tape and Reel (Alt: PT0805JR-7W0R43L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0299 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 430m Ohms 5% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0955 / $0.1165 | RFQ |
Part Details for PT0805JR-7W0R43L
PT0805JR-7W0R43L CAD Models
PT0805JR-7W0R43L Part Data Attributes
|
PT0805JR-7W0R43L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT0805JR-7W0R43L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.328 V |
Alternate Parts for PT0805JR-7W0R43L
This table gives cross-reference parts and alternative options found for PT0805JR-7W0R43L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT0805JR-7W0R43L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE0805R430JKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.43ohm, 0.3279V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PT0805JR-7W0R43L vs RCWE0805R430JKEA |