Part Details for PT08E-12-10P(SR) by Amphenol Corporation
Overview of PT08E-12-10P(SR) by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PT08E-12-10P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08E-12-10P-SR
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: PT08E-12-10P-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT08E12-10P-S
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: APH PT08E12-10P-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT08E-12-10P-SR
|
Mouser Electronics | Circular MIL Spec Connector 10P Size 12 Pin Plug R/A Strain Relief RoHS: Not Compliant | 14 |
|
$67.0300 / $72.2100 | Buy Now |
DISTI #
PT08E-12-10P-SR
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: PT08E-12-10P-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT08E12-10P-S
|
Avnet Americas | Conn Miniature Cylindrical PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: APH PT08E12-10P-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 18 |
|
$64.0500 / $75.6900 | Buy Now |
Part Details for PT08E-12-10P(SR)
PT08E-12-10P(SR) CAD Models
PT08E-12-10P(SR) Part Data Attributes:
|
PT08E-12-10P(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08E-12-10P(SR)
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |