Part Details for PT08E-12-3S by Amphenol Industrial Operations
Overview of PT08E-12-3S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08E-12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT08E-12-3S-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
23 In Stock |
|
$71.2606 / $88.4300 | Buy Now |
DISTI #
70011474
|
RS | connector,90 degree angle plug, class e, size 12,3 #16 solder socket contact | Amphenol Industrial PT08E-12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0600 / $111.2900 | RFQ |
DISTI #
AMIPT08E-12-3S
|
Heilind Electronics | Americas - 5 in Stock |
|
$64.4455 / $78.4088 | Buy Now | |
DISTI #
AMIPT08E-12-3S
|
Interstate Connecting Components | 15 |
|
$64.4455 / $78.4088 | Buy Now |