Part Details for PT08E-14-15S(SR) by Amphenol Corporation
Overview of PT08E-14-15S(SR) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PT08E-14-15S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08E-14-15S(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: PT08E-14-15S(SR)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT08E14-15S-S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: APH PT08E14-15S-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 23 Factory Stock |
|
$51.9588 / $83.1714 | Buy Now |
DISTI #
654-PT08E-14-15S-SR
|
Mouser Electronics | Circular MIL Spec Connector 15P Sz 14 Sckt Plug R/A Strain Relief RoHS: Not Compliant | 1 |
|
$89.7300 / $105.2000 | Buy Now |
Part Details for PT08E-14-15S(SR)
PT08E-14-15S(SR) CAD Models
PT08E-14-15S(SR) Part Data Attributes
|
PT08E-14-15S(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08E-14-15S(SR)
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |