Part Details for PT08E-14-18P(152) by Amphenol Industrial Operations
Overview of PT08E-14-18P(152) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for PT08E-14-18P(152)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T1859
|
Newark | Plug |Amphenol Industrial PT08E-14-18P(152) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5100 / $43.2200 | Buy Now |
DISTI #
339-PT08E-14-18P(152)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1776 | Buy Now |
DISTI #
3937-PT08E-14-18P(152)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73354624
|
RS | Connector, PLUG | Amphenol Industrial PT08E-14-18P(152) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9600 | RFQ |
DISTI #
AMIPT08E-14-18P(152)
|
Heilind Electronics | Americas - 44 in Stock |
|
$20.2583 / $25.8857 | Buy Now | |
DISTI #
AMMPT08E-14-18P(152)
|
Heilind Electronics | Solder Angle Plug | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 18 POS Solder RA Cable Mount 18 Terminal 1 Port RoHS: Compliant | 0 |
|
$36.8000 / $48.5400 | Buy Now |
DISTI #
AMIPT08E-14-18P(152)
|
Interstate Connecting Components | 132 |
|
$20.2583 / $25.8857 | Buy Now | |
DISTI #
AMMPT08E-14-18P(152)
|
Interstate Connecting Components | Solder Angle Plug | 0 |
|
Buy Now |