Part Details for PT08E-14-18P by Amphenol Corporation
Overview of PT08E-14-18P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for PT08E-14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT08E14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder RA Cable Mount 18 Terminal 1 Port - Bulk (Alt: APH PT08E14-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-PT08E1418P
|
Mouser Electronics | Circular MIL Spec Connector 18P Size 14 Pin Plug Right Angle RoHS: Not Compliant | 0 |
|
$76.0800 | Order Now |
DISTI #
32462739
|
Verical | Conn Circular PIN 18 POS Solder RA Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 85 |
|
$39.3060 / $45.0234 | Buy Now |
DISTI #
20656652
|
Verical | Conn Circular PIN 18 POS Solder RA Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$74.6192 | Buy Now |
DISTI #
77627128
|
Verical | Conn Circular PIN 18 POS Solder RA Cable Mount 18 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$46.9025 / $54.3471 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 112 |
|
$58.2700 / $68.8700 | Buy Now |
Part Details for PT08E-14-18P
PT08E-14-18P CAD Models
PT08E-14-18P Part Data Attributes
|
PT08E-14-18P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08E-14-18P
Amphenol Corporation
18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for PT08E-14-18P
This table gives cross-reference parts and alternative options found for PT08E-14-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08E-14-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT08P-14-18PW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT08E-14-18P vs PT08P-14-18PW |
SP06A-14-18P | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-18P vs SP06A-14-18P |
SP06P-14-18P | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-18P vs SP06P-14-18P |
PT06SE-14-18PW | 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT08E-14-18P vs PT06SE-14-18PW |
PT08P-14-18P | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-18P vs PT08P-14-18P |