There are no models available for this part yet.
Overview of PT08E-14-19P(SR) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for PT08E-14-19P(SR) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J5542
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: 03J5542) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 53 Partner Stock |
|
$77.4900 / $85.2700 | Buy Now | |
DISTI #
APH PT08E14-19P-S
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: APH PT08E14-19P-S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 407 Factory Stock |
|
$58.3349 | Buy Now | |
DISTI #
PT08E-14-19P-SR
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08E-14-19P-SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
APT PT08E-14-19P(S
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: APT PT08E-14-19P(S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-PT08E-14-19P-SR
|
Mouser Electronics | Circular MIL Spec Connector 19P Size 14 Pin Plug R/A Strain Relief RoHS: Not Compliant | 55 |
|
$59.9900 / $67.3200 | Buy Now | |
DISTI #
77627106
|
Verical | Conn Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 407 |
|
$47.5988 / $55.1533 | Buy Now | |
DISTI #
22633166
|
Verical | Conn Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 85 |
|
$39.4677 / $45.2086 | Buy Now | |
DISTI #
58286054
|
Verical | Conn Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 24 |
|
$71.6950 / $73.8790 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 112 |
|
$58.3200 / $68.9200 | Buy Now |
CAD Models for PT08E-14-19P(SR) by Amphenol Corporation
Part Data Attributes for PT08E-14-19P(SR) by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
5 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
Plug, 90 Degree
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
14-19
|
Alternate Parts for PT08E-14-19P(SR)
This table gives cross-reference parts and alternative options found for PT08E-14-19P(SR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08E-14-19P(SR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06A-14-19PX(025) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PT06A-14-19PX(025) |
PTG06E-14-19PY(470) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PTG06E-14-19PY(470) |
SP06P-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08E-14-19P(SR) vs SP06P-14-19P |
PT08E-14-19PY(072) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PT08E-14-19PY(072) |
PT06E-14-19P(424) | MIL Series Connector, | Amphenol Corporation | PT08E-14-19P(SR) vs PT06E-14-19P(424) |
PT06P-14-19P(025) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PT06P-14-19P(025) |
PT06P-14-19P(470) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PT06P-14-19P(470) |
SP08SP-14-19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | PT08E-14-19P(SR) vs SP08SP-14-19P |
PT06A-14-19PW(025) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PT06A-14-19PW(025) |
PT08E-14-19P(424) | MIL Series Connector | Amphenol Corporation | PT08E-14-19P(SR) vs PT08E-14-19P(424) |