Part Details for PT08E-14-5S by Amphenol Industrial Operations
Overview of PT08E-14-5S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08E-14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT08E-14-5S-339-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
117 In Stock |
|
$351.3300 | Buy Now |
DISTI #
339-PT08E-14-5S-ND
|
DigiKey | MIL-26482 MS/PT/CMB PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$70.1813 / $87.0900 | Buy Now |
DISTI #
70011494
|
RS | connector right angle plug class e size14 5 #16 solder socket contact | Amphenol Industrial PT08E-14-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$79.7600 / $95.5200 | Buy Now |
DISTI #
AMIPT08E-14-5S
|
Heilind Electronics | PLUG | Americas - 16 in Stock |
|
$47.4247 / $57.7001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.1300 / $117.7400 | Buy Now |
DISTI #
AMIPT08E-14-5S
|
Interstate Connecting Components | PLUG | 48 |
|
$47.4247 / $57.7001 | Buy Now |