Part Details for PT08P-12-3PY by Amphenol Corporation
Overview of PT08P-12-3PY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08P-12-3PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT08P12-3PY
|
Avnet Americas | Conn Miniature Cylindrical PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: APH PT08P12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0850 / $40.9138 | Buy Now |
DISTI #
PT08P-12-3PY
|
Avnet Americas | Conn Miniature Cylindrical PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: PT08P-12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT08P-12-3PY
|
Avnet Americas | Conn Miniature Cylindrical PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: PT08P-12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT08P-12-3PY
PT08P-12-3PY CAD Models
PT08P-12-3PY Part Data Attributes
|
PT08P-12-3PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08P-12-3PY
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 180 | |
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |
Alternate Parts for PT08P-12-3PY
This table gives cross-reference parts and alternative options found for PT08P-12-3PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08P-12-3PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT06P-12-3PY(424) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs PT06P-12-3PY(424) |
PT06E-12-3P(005) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs PT06E-12-3P(005) |
PT06PG-12-3PY(005) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs PT06PG-12-3PY(005) |
SP06P-12-3PY(025) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs SP06P-12-3PY(025) |
PTG06SE-12-3PY(SR) | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | PT08P-12-3PY vs PTG06SE-12-3PY(SR) |
PT06A-12-3PY(005) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs PT06A-12-3PY(005) |
SP08E-12-3P(005) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs SP08E-12-3P(005) |
PT06E-12-3P(025) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs PT06E-12-3P(025) |
SP08P-12-3P(072) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs SP08P-12-3P(072) |
PTG06A-12-3PY(025) | MIL Series Connector | Amphenol Corporation | PT08P-12-3PY vs PTG06A-12-3PY(025) |