Part Details for PT08P-12-3S by Amphenol Industrial Operations
Overview of PT08P-12-3S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08P-12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT08P-12-3S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$36.3092 / $42.9300 | Buy Now |
DISTI #
339-PT08P-12-3S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4784 | Buy Now |
DISTI #
AMIPT08P-12-3S
|
Heilind Electronics | PT 3#16 SKT PLUG | Americas - 0 in Stock12 On Order |
|
$17.7596 / $22.6929 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0400 / $33.1500 | Buy Now |
DISTI #
AMIPT08P-12-3S
|
Interstate Connecting Components | PT 3#16 SKT PLUG | 037 On Order |
|
$17.7596 / $22.6929 | Buy Now |