Part Details for PT08QN by OMRON Industrial Automation
Overview of PT08QN by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08QN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7765
|
Newark | Ly1 Socket/Wire Wrap Term. |Omron Industrial Automation PT08QN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $5.8000 | Buy Now |
DISTI #
PT08QN-ND
|
DigiKey | RELAY SOCKET 8 POS PANEL MOUNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$3.6963 / $5.5500 | Buy Now |
DISTI #
OMIPT08QN
|
Heilind Electronics | LY1 SOCKETWIRE WRAP TERM. PT08QN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant |
29 In Stock |
|
$2.4700 / $3.6000 | Buy Now |
|
Master Electronics | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant |
29 In Stock |
|
$2.4700 / $3.6000 | Buy Now |