Part Details for PT08R472P70 by Eaton Bussmann
Overview of PT08R472P70 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08R472P70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2740
|
Newark | Smd Ptc, 0805, 470K, 70C/ T&r |Eaton Bussmann PT08R472P70 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
283-PT08R472P70CT-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7975 In Stock |
|
$0.1177 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1180 / $0.1690 | Buy Now |
DISTI #
PT08R472P70
|
TME | Fuse: PTC polymer, SMD, PT08, 0805,2012, reel,tape Min Qty: 4000 | 0 |
|
$0.1910 | RFQ |