Part Details for PT08SE-14-19P by Amphenol Corporation
Overview of PT08SE-14-19P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT08SE-14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT08SE-14-19P
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SE-14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT08SE-14-19P
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT08SE-14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT08SE14-19P
|
Avnet Americas | Conn Miniature Cylindrical PIN 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: APH PT08SE14-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0738 / $94.3315 | Buy Now |
DISTI #
654-PT08SE-14-19P
|
Mouser Electronics | Circular MIL Spec Connector 19P SZ 14 Crimp R/A CBL Plug 26482 RoHS: Not Compliant | 5 |
|
$115.0600 | Buy Now |
Part Details for PT08SE-14-19P
PT08SE-14-19P CAD Models
PT08SE-14-19P Part Data Attributes
|
PT08SE-14-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT08SE-14-19P
Amphenol Corporation
19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for PT08SE-14-19P
This table gives cross-reference parts and alternative options found for PT08SE-14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT08SE-14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP06E-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08SE-14-19P vs SP06E-14-19P |
PTG06E-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08SE-14-19P vs PTG06E-14-19P |
SP06A-14-19P | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08SE-14-19P vs SP06A-14-19P |
PT08SE-14-19PX | 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | PT08SE-14-19P vs PT08SE-14-19PX |
PT08P-14-19PW | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | PT08SE-14-19P vs PT08P-14-19PW |
PT08E-14-19PW | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | PT08SE-14-19P vs PT08E-14-19PW |