Part Details for PT1000PSIG-13-LI3-H1131 by TURCK Inc
Overview of PT1000PSIG-13-LI3-H1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for PT1000PSIG-13-LI3-H1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38R0564
|
Newark | Pre |Turck PT1000PSIG-13-LI3-H1131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.6100 | Buy Now |
|
Neutron USA | Pressure Transmitter, P R: 0-1000 psi G, DC Ana 4-20mA, 1/4'' NPT-18 male Process, M12 Conn | 3 |
|
$636.1700 | Buy Now |
Part Details for PT1000PSIG-13-LI3-H1131
PT1000PSIG-13-LI3-H1131 CAD Models
PT1000PSIG-13-LI3-H1131 Part Data Attributes
|
PT1000PSIG-13-LI3-H1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PT1000PSIG-13-LI3-H1131
TURCK Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 70 mm | |
Body Length or Diameter | 22.8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 1000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |