Part Details for PT101-0060-111-3130 by TE Connectivity
Overview of PT101-0060-111-3130 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for PT101-0060-111-3130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT101-0060-111-3130-ND
|
DigiKey | PT101-0060-111-3130 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,117.2500 | Buy Now |
DISTI #
824-PT10100601113130
|
Mouser Electronics | Industrial Motion & Position Sensors PT101-0060-111-3130 RoHS: Not Compliant | 1 |
|
$1,098.0200 | Buy Now |
DISTI #
TSSPT101-0060-111-3130
|
Heilind Electronics | PT101-0060-111-3130 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$943.9000 / $1,119.4800 | Buy Now |
DISTI #
TSSPT101-0060-111-3130
|
Interstate Connecting Components | PT101-0060-111-3130 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$943.9000 / $1,119.4800 | Buy Now |