PT104J2
Description: NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of PT104J2 by US Sensor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT104J2 by US Sensor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT104J2 by US Sensor

PT104J2
US Sensor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
US SENSOR CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-80 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.03 W
Rated Temperature
25 °C
Resistance
100000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3892 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
0.1%
Want to compare parts?
  1. PT104J2
    US Sensor
    NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT104J2 by US Sensor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT104J2 by US Sensor

Select Manufacturer
Which Manufacturer of PT104J2 would you like to use for your alert(s)?
  • Please alert me when PT104J2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT104J2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT104J2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT104J2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT104J2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT104J2 by US Sensor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: