Part Details for PT10KV10502A2020S by Amphenol Piher
Overview of PT10KV10502A2020S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PT10KV10502A2020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10KV-5K
|
TME | Potentiometer: mounting, horizontal, 5kΩ, 150mW, ±20%, linear Min Qty: 2000 | 0 |
|
$0.2150 | RFQ |
Part Details for PT10KV10502A2020S
PT10KV10502A2020S CAD Models
PT10KV10502A2020S Part Data Attributes:
|
PT10KV10502A2020S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10KV10502A2020S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 5000ohm, 200V, 20% +/-Tol, -300,300ppm/Cel, 4139,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |