Part Details for PT10LH01-202A2020 by Amphenol Piher
Overview of PT10LH01-202A2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LH01-202A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT10LH01-202A2020-ND
|
DigiKey | TRIMMER 2K OHM 0.15W PC PIN SIDE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
735 In Stock |
|
$0.5360 / $0.6930 | Buy Now |
|
Future Electronics | Trimmer Resistors - Through Hole 2Kohms 10mm Rnd Side adj RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3650 | Buy Now |