Part Details for PT10LH01-205A2020-S by Amphenol Piher
Overview of PT10LH01-205A2020-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LH01-205A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1107
|
Newark | Pt10Lh01-205A2020-S |Amphenol Piher Sensors And Controls PT10LH01-205A2020-S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 | Buy Now |
DISTI #
1993-PT10LH01-205A2020-S-ND
|
DigiKey | TRIMMER 2M OHM 0.15W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4915 In Stock |
|
$0.3547 / $0.6900 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 10MM 2M ±20% SCREWDRIVER | 0 |
|
$0.2587 / $0.2975 | RFQ |