There are no models available for this part yet.
Overview of PT10LH01-225A3030-I by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT10LH01-225A3030-I by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6920
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LH01-225A3030-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.7750 | Buy Now | |
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 2,2M Ohm - Linear Taper - 0.15W - 30% Bulk - brass leads - non-flammable material RoHS: Compliant |
515 Partner Stock |
|
$0.3003 / $0.6582 | Buy Now | ||
DISTI #
69183785
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 515 |
|
$0.2480 | Buy Now | |
DISTI #
C1S605200030174
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 515 |
|
$0.2970 / $0.2980 | Buy Now | |
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 2,2M Ohm - Linear Taper - 0.15W - 30% Bulk - brass leads - non-flammable material RoHS: Compliant |
515 Partner Stock |
|
$0.3003 / $0.6582 | Buy Now |