PT10LH01104A2020
Description: Potentiometer, Carbon Film, 0.15W, 100000ohm, 200V, 20% +/-Tol, -300,300ppm/Cel

Overview of PT10LH01104A2020 by Amphenol Piher

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT10LH01104A2020 by Amphenol Piher
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT10LH01104A2020 by Amphenol Piher

PT10LH01104A2020
Amphenol Piher
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PIHER SENSORS AND CONTROLS SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
CIRCULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.15 W
Rated Temperature
50 °C
Resistance
100000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Technology
CARBON FILM
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PT10LH01104A2020
    Amphenol Piher
    Potentiometer, Carbon Film, 0.15W, 100000ohm, 200V, 20% +/-Tol, -300,300ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT10LH01104A2020 by Amphenol Piher.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT10LH01104A2020 by Amphenol Piher

Select Manufacturer
Which Manufacturer of PT10LH01104A2020 would you like to use for your alert(s)?
  • Please alert me when PT10LH01104A2020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT10LH01104A2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT10LH01104A2020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT10LH01104A2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT10LH01104A2020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT10LH01104A2020 by Amphenol Piher

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: