Part Details for PT10LV10-104A2020-I-PM-S by Amphenol Piher
Overview of PT10LV10-104A2020-I-PM-S by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-104A2020-I-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4597
|
Newark | Trimmer, 100K, 0.15W, 1Turn, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-10 Series, Power Rating:150Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10LV10-104A2020-I-PM-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16761 |
|
$0.2820 / $0.5150 | Buy Now |
DISTI #
1993-1068-ND
|
DigiKey | TRIMMER 100KOHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
8982 In Stock |
|
$0.2788 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 1M Ohm ±10% - Linear Taper - 0.15W - Bulk - non-flammable material - wiper at half position RoHS: Compliant | 0 |
|
$0.2940 / $0.6200 | Buy Now |
DISTI #
PT10LV10-104A-I-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 100kΩ, 150mW Min Qty: 2000 | 0 |
|
$0.2240 | RFQ |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10mm 100K ±20% SCREWDR. | 0 |
|
$0.1923 / $0.2211 | RFQ |