Part Details for PT10LV10-105A2020-PM-S by Amphenol Piher
Overview of PT10LV10-105A2020-PM-S by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-105A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT10LV10-105A2020-PM-S-ND
|
DigiKey | TRIMMER 1M OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1024 In Stock |
|
$0.2628 / $0.5100 | Buy Now |
DISTI #
APRPT10LV10-105A2020-PM-S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Ozdisan Elektronik | TRIMPOT CARBON V 10MM 1M ±20% SCREWDRIVER | 0 |
|
$0.1939 / $0.2230 | RFQ |