Part Details for PT10LV10-255A3030 by Amphenol Piher
Overview of PT10LV10-255A3030 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-255A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT10LV10-255A3030-ND
|
DigiKey | TRIMMER 2.5MOHM 0.15W PC PIN TOP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$0.5360 / $0.6300 | Buy Now |
DISTI #
51747238
|
Verical | 10 mm Potentiometer Carbon resistive element Min Qty: 200 Package Multiple: 1 Date Code: 0301 | Americas - 298 |
|
$0.6301 / $0.6564 | Buy Now |