Part Details for PT10LV10-473A2020-PM-S by Amphenol Corporation
Overview of PT10LV10-473A2020-PM-S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-473A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10LV10-473A2020-
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 47K Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT10LV10-473A2020-) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3262 | Buy Now |
DISTI #
531-PT1LV1473A22PMS
|
Mouser Electronics | Trimmer Resistors - Through Hole RoHS: Compliant | 1127 |
|
$0.2620 / $0.4600 | Buy Now |
DISTI #
35857811
|
Verical | 10 mm Carbon Potentiometer RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1907 | Americas - 471 |
|
$0.1233 | Buy Now |
DISTI #
PT10LV10-473A2020-PM-S
|
Avnet Abacus | Resistor Carbon Film Trimmer Top Adjustment 47K Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk (Alt: PT10LV10-473A2020-PM-S) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |