Part Details for PT10LV10-474A1010-S by Amphenol Corporation
Overview of PT10LV10-474A1010-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-474A1010-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT1LV1474A11S
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Vertical adjust resistive value 470K Ohm linear taper tolerance 10% screwdriver adjust | 0 |
|
$0.2750 / $0.5200 | Order Now |