Part Details for PT10LV10-474A2020-PM-S by Amphenol Piher
Overview of PT10LV10-474A2020-PM-S by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT10LV10-474A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5700
|
Newark | Trimmer, 470K, 0.15W, 1Turn, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Side Adjust, Track Resistance:470Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-10 Series, Msl:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10LV10-474A2020-PM-S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 | Buy Now |
DISTI #
1993-1090-ND
|
DigiKey | TRIMMER 470KOHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
3072 In Stock |
|
$0.3613 / $0.8300 | Buy Now |
DISTI #
APRPT10LV10-474A2020-PM-S
|
Heilind Electronics | 10MM CONTROL SENSOR TRIMMER P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 470 K Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half position RoHS: Compliant | 0 |
|
$0.2157 / $0.4053 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10MM 470K ±20% SCREWDRIVER | 0 |
|
$0.2576 / $0.2962 | RFQ |