Part Details for PT10LV10-503A2020-PM-S by Amphenol Piher
Overview of PT10LV10-503A2020-PM-S by Amphenol Piher
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV10-503A2020-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5705
|
Newark | Trimmer, 50K, 0.15W, 1Turn, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt10 Series, Qualification:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10LV10-503A2020-PM-S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 | Buy Now |
DISTI #
07AH4614
|
Newark | Trimmer, 50K, 0.15W, 1Turn, Track Resistance:50Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-10 Series, Power Rating:150Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10LV10-503A2020-PM-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 / $0.4680 | Buy Now |
DISTI #
1993-1093-ND
|
DigiKey | TRIMMER 50K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
3056 In Stock |
|
$0.3227 / $0.7300 | Buy Now |
DISTI #
71481388
|
RS | POTENTIOMETER,10mm control/ sensor,.50K0.2Top adjustment" | Piher - Amphenol PT10LV10-503A2020-PM-S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 | RFQ |
|
Future Electronics | PT10 Series 10 mm 50 kOhm ±20 % 0.15 W Carbon Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3000 | Buy Now |
DISTI #
APRPT10LV10-503A2020-PM-S
|
Heilind Electronics | 10MM CARBON POTENTIOMETER WITH 20% AND WIPER AT 50%POSITION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 50k Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half position RoHS: Compliant |
6960 In Stock |
|
$0.3094 / $0.5152 | Buy Now |
DISTI #
PT10LV10-503A-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 50kΩ, 150mW Min Qty: 2 | 998 |
|
$0.2070 / $0.5270 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 50k Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half position RoHS: Compliant |
6960 In Stock |
|
$0.3094 / $0.5152 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10mm 50K ±20% SCREWDR. | 959 |
|
$0.1367 / $0.1572 | Buy Now |