Part Details for PT10LV10-505A3030-S by Amphenol Piher
Overview of PT10LV10-505A3030-S by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PT10LV10-505A3030-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1128
|
Newark | Pt10Lv10-505A3030-S |Amphenol Piher Sensors And Controls PT10LV10-505A3030-S RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 | Buy Now |
DISTI #
1993-PT10LV10-505A3030-S-ND
|
DigiKey | TRIMMER 5M OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1813 In Stock |
|
$0.4347 / $0.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2410 |
|
RFQ | |
|
New Advantage Corporation | TRIMPOT CARBON V 10MM 5M �30% SCREWDRIVER RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1454 |
|
$0.3448 / $0.3694 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 10MM 5M ±30% SCREWDRIVER | 1854 |
|
$0.2586 / $0.2974 | Buy Now |
Part Details for PT10LV10-505A3030-S
PT10LV10-505A3030-S CAD Models
PT10LV10-505A3030-S Part Data Attributes
|
PT10LV10-505A3030-S
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LV10-505A3030-S
Amphenol Piher
Potentiometer, Carbon, 0.15W, 5000000ohm, 200V, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 5000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 30% | |
Working Voltage | 200 V |