Part Details for PT10LV11473A2020 by Amphenol Piher
Overview of PT10LV11473A2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10LV11473A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 5600 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for PT10LV11473A2020
PT10LV11473A2020 CAD Models
PT10LV11473A2020 Part Data Attributes:
|
PT10LV11473A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT10LV11473A2020
Amphenol Piher
Potentiometer, Carbon Film, 0.15W, 47000ohm, 200V, 20% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Construction | Dust Proof | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 10.3 mm | |
Package Length | 4.5 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Series | PT10 | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |