Part Details for PT10MH01-104A2020-P10-S by Amphenol Corporation
Overview of PT10MH01-104A2020-P10-S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MH01-104A2020-P10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT1MH114A22P1S
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Horizontal adjustment resistive value 1M Ohm linear taper tolerance 20% 10-detents RoHS: Compliant | 1587 |
|
$0.3120 / $0.5900 | Buy Now |