-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.15W, 470000ohm, 200V, 20% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10MH01-474A2020-
|
Avnet Americas | Resistor Carbon Film Trimmer Side Adjustment 470K Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT10MH01-474A2020-) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3262 | Buy Now |
DISTI #
531-PT10MH-470K-S
|
Mouser Electronics | Trimmer Resistors - Through Hole 470Kohms 10mm Rnd Side adj Steel lead RoHS: Compliant | 1772 |
|
$0.2780 / $0.4400 | Buy Now |
DISTI #
35857808
|
Verical | Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns 2mm (10.3 X 4.8 X 12.1mm) Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1927 | Americas - 2000 |
|
$0.0739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT10MH01-474A2020-S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT10MH01-474A2020-S
Amphenol Corporation
Potentiometer, Carbon, 0.15W, 470000ohm, 200V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12.1 mm | |
Package Length | 10.3 mm | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 50 °C | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |