Part Details for PT10MH02-473A2020-E-PM-S by Amphenol Piher
Overview of PT10MH02-473A2020-E-PM-S by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MH02-473A2020-E-PM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4628
|
Newark | Trimmer, 47K, 0.15W, 1Turn, Track Resistance:47Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-10 Series, Power Rating:150Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT10MH02-473A2020-E-PM-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1282 |
|
$0.2790 / $0.5100 | Buy Now |
DISTI #
PT10MH02-473A-E-PM
|
TME | Potentiometer: mounting, single turn,vertical, 47kΩ, 150mW, ±20% Min Qty: 2000 | 0 |
|
$0.2210 | RFQ |