Part Details for PT10MV10-151A2020-S by Amphenol Corporation
Overview of PT10MV10-151A2020-S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV10-151A2020-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT10MV10-151A2020-
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 150 Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT10MV10-151A2020-) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3262 | Buy Now |
DISTI #
531-PT10MV-150-S
|
Mouser Electronics | Trimmer Resistors - Through Hole 150ohms 10mm Rnd Top adj Steel Lead RoHS: Compliant | 4936 |
|
$0.2720 / $0.5100 | Buy Now |
DISTI #
PT10MV10-151A2020-
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 150 Ohm 20% 3/20W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT10MV10-151A2020-) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3262 | Buy Now |