Part Details for PT10MV10-254A1010 by Amphenol Piher
Overview of PT10MV10-254A1010 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10MV10-254A1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6994
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-254A1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.4660 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 250K Ohm - Linear Taper - 0.15W - 10% Bulk - brass leads RoHS: Compliant |
2000 Partner Stock |
|
$0.3216 / $0.7048 | Buy Now |
DISTI #
69183447
|
Verical | Carbon Potentiometer RoHS: Compliant Min Qty: 453 Package Multiple: 1 | Americas - 2000 |
|
$0.1380 | Buy Now |
DISTI #
C1S605200031155
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 2000 |
|
$0.1790 / $0.1800 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 250K Ohm - Linear Taper - 0.15W - 10% Bulk - brass leads RoHS: Compliant |
2000 Partner Stock |
|
$0.3216 / $0.7048 | Buy Now |