There are no models available for this part yet.
Overview of PT10MV10-502B2020 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT10MV10-502B2020 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK7003
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-502B2020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.8010 | Buy Now | |
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 5K Ohm - logarithmic Taper - 0.15W - 20% Bulk - brass leads RoHS: Compliant |
445 Partner Stock |
|
$0.3872 / $0.5907 | Buy Now | ||
DISTI #
C1S605200032011
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 445 |
|
$0.4060 | Buy Now | |
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 5K Ohm - logarithmic Taper - 0.15W - 20% Bulk - brass leads RoHS: Compliant |
445 Partner Stock |
|
$0.3872 / $0.5907 | Buy Now |