Part Details for PT10WV05-104A2020-3NE by Amphenol Corporation
Overview of PT10WV05-104A2020-3NE by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10WV05-104A2020-3NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PT10WV5104A203NE
|
Mouser Electronics | Trimmer Resistors - Through Hole 0.15W 100K Ohms 20% 200 Volts BLK RoHS: Compliant | 1040 |
|
$0.4360 / $0.8400 | Buy Now |