Part Details for PT10XH01-103A2020-1-C by Amphenol Piher
Overview of PT10XH01-103A2020-1-C by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10XH01-103A2020-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7024
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10XH01-103A2020-1-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $0.9180 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - shaft inserted Fig1 RoHS: Compliant |
544 Partner Stock |
|
$0.4029 / $3.0100 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - shaft inserted Fig1 RoHS: Compliant |
544 Partner Stock |
|
$0.4029 / $3.0100 | Buy Now |