There are no models available for this part yet.
Overview of PT10XH01-103A2020-E-3-R by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT10XH01-103A2020-E-3-R by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK7023
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10XH01-103A2020-E-3-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $0.9180 | Buy Now | |
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - long life - shaft inserted Fig1 RoHS: Compliant |
375 Partner Stock |
|
$0.3713 / $2.0300 | Buy Now | ||
DISTI #
69183488
|
Verical | 10 mm Carbon Potentiometer RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 375 |
|
$0.3600 | Buy Now | |
DISTI #
C1S605200030323
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 375 |
|
$0.4420 / $0.4430 | Buy Now | |
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Horizontal Adjust - 10K Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - long life - shaft inserted Fig1 RoHS: Compliant |
375 Partner Stock |
|
$0.3713 / $2.0300 | Buy Now |