Part Details for PT10YV10-103A2020-5-CR-S by Amphenol Piher
Overview of PT10YV10-103A2020-5-CR-S by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10YV10-103A2020-5-CR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT10YV10-103A2020-5-CR-S-ND
|
DigiKey | TRIMMER 10K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1469 In Stock |
|
$0.5640 / $1.2800 | Buy Now |