Part Details for PT10YV10-504A2020-5-C by Amphenol Piher
Overview of PT10YV10-504A2020-5-C by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT10YV10-504A2020-5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7031
|
Newark | 10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10YV10-504A2020-5-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $0.9180 | Buy Now |
|
Onlinecomponents.com | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 500k Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - knob inserted Fig5 RoHS: Compliant |
340 Partner Stock |
|
$0.3713 / $2.0300 | Buy Now |
DISTI #
69183472
|
Verical | 10 mm Carbon Potentiometer RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 340 |
|
$0.3600 | Buy Now |
DISTI #
C1S605200032473
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 340 |
|
$0.4920 / $0.4930 | Buy Now |
|
Master Electronics | 10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 500k Ohm - Linear Taper - 0.15W - 20% Bulk - brass leads - knob inserted Fig5 RoHS: Compliant |
340 Partner Stock |
|
$0.3713 / $2.0300 | Buy Now |