Part Details for PT1206FR-070R357L by YAGEO Corporation
Overview of PT1206FR-070R357L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT1206FR-070R357L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT1206FR-070R357L-ND
|
DigiKey | RES 0.357 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0456 | Buy Now |
DISTI #
PT1206FR-070R357L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Thick Film 1206 357mOhm 1% Paper T/R - Tape and Reel (Alt: PT1206FR-070R357L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 | Buy Now |
DISTI #
603-PT1206FR070R357L
|
Mouser Electronics | Current Sense Resistors - SMD 357 mOhms 250mW 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0400 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0301 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 357m Ohms 1% 1/4W 75PPM AEC-Q200 S | 0 |
|
$0.0861 / $0.1050 | RFQ |
Part Details for PT1206FR-070R357L
PT1206FR-070R357L CAD Models
PT1206FR-070R357L Part Data Attributes
|
PT1206FR-070R357L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT1206FR-070R357L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.357ohm, 1% +/-Tol, -75,75ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.299 V |
Alternate Parts for PT1206FR-070R357L
This table gives cross-reference parts and alternative options found for PT1206FR-070R357L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT1206FR-070R357L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT1206FR-130R357L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.357ohm, 1% +/-Tol, -75,75ppm/Cel, 1206, | YAGEO Corporation | PT1206FR-070R357L vs PT1206FR-130R357L |